reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65382 :: Adaptor DP 1.1 plug > jack unten

Item-No.: DELOCK 65382
€9,90
Category of goods: 0


DELOCK 65382

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort socket, angled downwards
This Displayport adapter by Delock enables you to lead the female port of your Displayport devices, e.g. flat screen etc. 90° down. Thus you can connect your Displayport cable without any problem in case the existing DP female port is difficult to access.

Specification
  • Connector: Displayport Plug > Displayport Socket

Female port 90° angled down.
Displayport plug with button
connector gold plated
  • Dimension: ca. 40x 25x 11 mm
  • Colour: black


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65382
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort socket, angled downwards
Datasheet/manual