reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65337 :: MHL plug + USB-A plug > DVI24+1 jack

Item-No.: DELOCK 65337
€13,95
Category of goods: 0


DELOCK 65337

  • Product Description
  • Technical information
  • General
    • Type
    • MHL adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB mini B plug, USB A plug
    • Connection discharge
    • DVI 24+1 socket
  • Measures
    • Cable length
    • 0.9 m
This adapter by Delock with MHL interface complies with the connection of the latest smartphones and tablets. By using an optional DVI cable you can connect e.g. your smartphone to a TV with HD support and watch pictures or videos in HD quality. Furthermore the adapter provides a standard USB-A cable. Connect it to a free USB port in order to play a video and to supply power to your mobile device at the same time.

Specification
  • Connector: MHL Micro USB Typ B 5 Pin Plug + USB 2.0-A Plug > DVI 24+1 (DVI-D) Socket
  • Suitable for: smartphones with MHL interface (z.B. Samsung Galaxy S2 / HTC Sensation and etc.), Tablet
  • MHL = Mobile High-Definition Link
  • chipset: Silicon Image 9292
  • Supports a resolution up to 1080p
  • Transfer of digital video signals in HD quality
  • Power supply: 5 V über USB-A Plug
  • Colour: black
  • Cable length (without connector): ca. 20 cm (MHL Cable), ca. 90 cm (USB-A Cable)


System requirements
  • A free MHL Micro USB type B 5 pin female port
  • A free USB female port for power supply


Package content
  • Adaptor MHL > DVI
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 65337
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB mini B plug, USB A plug
    • Connection discharge
    • DVI 24+1 socket
  • Measures
    • Cable length
    • 0.9 m
Datasheet/manual