reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65298 :: Adaptor DVI 24+5 plug > DVI 24+5 jack

Item-No.: DELOCK 65298
€6,70
Category of goods: 0


DELOCK 65298

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 plug
    • Connection discharge
    • DVI 24+5 socket
This DVI 24+5 adapter by Delock can be for connecting DVI devices. It can be also connected to a free DVI port in order to prevent the interface from damage when it is under usage for high contact durability.

Specification
  • Connector: DVI 24+5 male-female
  • Socket with nuts
  • Plug with screws
  • Connector: gold plated


Package content
  • DVI Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65298
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+5 plug
    • Connection discharge
    • DVI 24+5 socket
Datasheet/manual