reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65282 :: DMS-59 plug > 2 x VGA socket, 20 cm

Item-No.: DELOCK 65282
€12,65
Category of goods: 1


DELOCK 65282

  • Product Description
  • Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 2x VGA socket
  • Measures
    • Cable length
    • 0.2 m

Delock DMS-59 plug > 2 x VGA socket adapter, 20 cm

Brief description
This Delock adapter connects to a graphics card with a DMS-59 port and allows up to two additional VGA monitors to be connected using optional Delock VGA cables.

Accessories:

Art. 82556 - 82562 Delock SVGA plug to plug cable

Technical data
• Connectors: DMS-59 plug > 2 x VGA 15-pin socket
• DMS-59 connector with screws
• VGA connectors with nuts
• Nickel-plated contacts
• Cable length: approx. 20 cm

System requirements
• Graphics card with DMS-59 connector

Package contents
• DMS-59 > VGA adapter



Manufacturer : DELOCK
Factory number : 65282
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • DMS-59 adapter
    • Design
    • DMS-59 plug <> 2x VGA socket
  • Measures
    • Cable length
    • 0.2 m