reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65258 :: Delock Displayport plug >HDMI socket adapter

Item-No.: DELOCK 65258
€9,00
Category of goods: 1 = discountable

DELOCK 65258

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP plugs <> HDMI 19 socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 20-pin DP plug
    • Connection discharge
    • HDMI 19-pin socket

This adapter enables an HDMI device to be connected via the Displayport interface.
The Displayport is a universal connectivity standard standardised by VESA. It is essentially used to connect monitors and televisions, e.g. to your computer.

Technical data
• Displayport 20-pin plug > HDMI 19-pin socket
• High-speed HDMI
• Displayport 1.1
• Displayport plug with snap-lock feature
• Chip: PS8121E
• ESD protection
• Supports a resolution of up to 1920 x 1200/1080p
• Audio transmission
• Blue LED display for connection status
• Nickel-plated contacts
• Plastic enclosure
• Colour: black

System requirements
• A free Displayport connector

Package contents
• Displayport > HDMI adapter



Manufacturer : DELOCK
Factory number : 65258
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP plugs <> HDMI 19 socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 20-pin DP plug
    • Connection discharge
    • HDMI 19-pin socket