reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65257 :: DisplayPort plug > DVI socket, black


DELOCK 65257

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP plugs <> DVI-I 24+5 socket
    • Colour
    • Black

This Delock adapter can be used, for example, to connect a DVI monitor to your system via a free Displayport interface.

Technical data
• Connectors:
20-pin Displayport plug > DVI-I 24+5 socket
• Chipset: Parade PS8121E
• DVI-I 24+5 connector with nuts (VGA not wired)
• Displayport 1.1 specification
• Resolution up to full HD 1920 x 1200/1080p
(depending on your monitor and system)
• LED display
• Colour: black
• OS independent, no driver installation required

System requirements
• One free Displayport socket

Package contents
• Displayport to DVI adapter



Manufacturer : DELOCK
Factory number : 65257
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DP plugs <> DVI-I 24+5 socket
    • Colour
    • Black