reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65253 :: DVI mini Mac plug > VGA socket adapter cable

Item-No.: DELOCK 65253
€4,95
Category of goods: 1

DELOCK 65253

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • Mini DVI plug <> VGA socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m

DVI mini Mac plug > VGA socket adapter cable

Brief description
This Delock DVI mini Mac mini adapter cable is 20 cm long and enables an additional VGA device to be connected to a Mac system.

Technical data
• Connector: mini DVI plug > VGA socket
• Cable length: approx. 20 cm
• Cable diameter: approx. 5.5 mm
• AWG: 30
• Colour: black
• Nickel-plated connectors

Package contents

• Adapter cable



Manufacturer : DELOCK
Factory number : 65253
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • Mini DVI plug <> VGA socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m