reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65237 :: Adaptor DP 1.2 plug > mini DP jack

Item-No.: DELOCK 65237
Colour:

€5,95




DELOCK 65237

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • Mini DisplayPort socket
This Displayport adapter by Delock enables you to connect e.g. an additional monitor with Displayport to the mini Displayport interface of your Mac.

Specification
  • Connector: Displayport Plug > mini Displayport Socket
  • Colour: black
  • Connector: coated nickel


System requirements
  • a free port Displayport connector


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65237
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • Mini DisplayPort socket
Datasheet/manual