reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65129 :: Mini DisplayPort > DVI 24+5-pin socket adapter

Item-No.: DELOCK 65129
€10,50
Category of goods: 1 = discountable

DELOCK 65129

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> DVI-I 24+5 socket
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.18 m

Mini DisplayPort > DVI 24+5 socket

This Delock mini Displayport adapter can be used to
extend your Apple MacBook, MacBook Pro or MacBook Air by one DVI 24+5 port and, for example, connect a monitor.

• DVI-I 24+5 with nuts
• Mini Displayport 1.1a standard
• Supports resolution up to 1080p
• Supports a data transfer rate up to 6.75 Gbps
• Bandwidth: 225MHz/2.25 Gbps/channel
• Frame rate: 162 MHz
• Automatic standby detection, standby automatically switches to sleep mode
• Cable length 18 cm with connections



Manufacturer : DELOCK
Factory number : 65129
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> DVI-I 24+5 socket
    • Colour
    • White
    • Technology
    • For Apple
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.18 m
Datasheet/manual