reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65099 :: Mini DP plug > HDMI socket adapter cable

Item-No.: DELOCK 65099
Colour:

€9,80
Category of goods: 1

DELOCK 65099

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> HDMI 19 socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.18 m

This Delock mini Displayport adapter can extend your MacBook, MacBook Pro or MacBook Air by one HDMI port, e.g. to connect a monitor.

Technical data
• Connector: mini Displayport plug 20-pin > HDMI 19-pin socket
• Mini Displayport 1.1a standard
• HDMI 1.3b standard
• Supports resolution up to 1080p
• Supports a data transfer rate up to 6.75 Gbps
• Bandwidth: 225MHz/2.25 Gbps/channel
• Frame rate: 50/60 Hz
• Automatic standby detection, standby automatically switches to sleep mode
• Cable length 18 cm with connections

System requirements
• One free mini Displayport connector

Package contents
• Mini DisplayPort > HDMI adapter



Manufacturer : DELOCK
Factory number : 65099
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 mini DP plugs <> HDMI 19 socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.18 m