reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65069 :: DVI 24+1 plug > 2x HDMI jack

Item-No.: DELOCK 65069
€12,50
Category of goods: 0


DELOCK 65069

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+1 plug
    • Connection discharge
    • 2x HDMI-A sockets
  • Measures
    • Cable length
    • 0.2 m
This DVI 25pin adapter by Delock with a cable length of 20cm and gold-plated connectors enables the connection of 2 additional HDMI devices.

Specification
  • Connector: DVI 25pin Plug and 2x HDMI Socket
  • Length: ca. 20 cm
  • Gold-plated connectors


Package content
  • Adaptor


Package
Blister



Manufacturer : DELOCK
Factory number : 65069
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+1 plug
    • Connection discharge
    • 2x HDMI-A sockets
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual