reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65049 :: Adaptor HDMI-A jack > HDMI-A jack

Item-No.: DELOCK 65049
€2,50
Category of goods: 0


DELOCK 65049

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • HDMI-A socket
This HDMI adapter by Delock can be used to extend a HDMI connection.

Specification
  • HDMI 19 Pin
  • Connector: female-female


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65049
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • HDMI-A socket
Datasheet/manual