reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65024 :: Adaptor DVI 24+1 plug > HDMI jack, LED


DELOCK 65024

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+1 plug
    • Connection discharge
    • HDMI-A socket
This adapter by Delock enables you to convert the DVI-D Dual link (25pin) interface of your PC, notebook, etc. into a HDMI port, in order to connect different HDMI devices.

Specification
  • Connector: DVI-25pin Plug with screws > HDMI Socket
  • With LED for activity
  • connectors: gold plated


system requirements
  • a free port DVI 25pin Port


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65024
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI 24+1 plug
    • Connection discharge
    • HDMI-A socket
Datasheet/manual