reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62667 :: Adapter HDMI-A male > Displayport 1.2 female black

Item-No.: DELOCK 62667
€32,95
Category of goods: 0


62667

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • HDMI > Displayport
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DisplayPort 20-pin socket
  • Measures
    • Cable length
    • 0.24 m
This adapter by Delock enables you to connect e.g. a Displayport monitor through a free HDMI interface.

Specification
• Connector:
Input:
1 x High Speed HDMI-A 19 pin male
1 x USB type A male (power supply)
Output:
1 x Displayport 20 pin female
• Chipset: STDP2600
• Displayport 1.2 and High Speed HDMI specification
• High Speed HDMI receiver - link rate up to 2.97 Gb/s per data pair
• Supports 3D displays
• Supports a resolution up to 4Kx2K @ 30 Hz; 1920 x 1080 @ 120 Hz (depending on
the system and the connected hardware)
• Supports Audio 7.1 channel up to 192 kHz sample rate
• Supports HDCP 1.3
• Gold-plated connector
• Colour depth:
RGB / YCC (4:4:4) - 16 bit colour
YCC (4:2:2 / 4:2:0) - 16 bit colour
• Power consumption:
operation: ca. 500 mW
standby: ca. 25 mW
• Colour: black
• Cable length: ca. 24.5 cm (incl. connector)
• OS independent, no driver installation necessary

System requirements
• A free HDMI-A female port
• A free USB-A female port
• Monitor with a free Displayport interface
• One Displayport cable

Package content
• Adapter HDMI to Displayport
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62667
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • HDMI > Displayport
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DisplayPort 20-pin socket
  • Measures
    • Cable length
    • 0.24 m