reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62623 :: miniDP 1.1>1x DP+1xHDMI+1xDVI 24+1 black

Item-No.: DELOCK 62623
€19,95
Category of goods: 0


DELOCK 62623

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort plug <> HDMI/DP/DVI socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.24 m
  • Specials
    • Specification
    • 1.1
This mini Displayport adapter by Delock enables you to extend your system by one Displayport, HDMI and DVI interface. Thus you can connect different devices like e.g. TV, beamer, PC monitor etc. Only one monitor can be used on the adapter, not several at the same time.
Specification
• Connector:
1 x mini Displayport 20 pin male >
1 x Displayport 20 pin female
1 x HDMI-A 19 pin female
1 x DVI-D (Single Link) 24+1 female
• Chipset: PS8312
• Mini Displayport 1.1a specification
• High Speed HDMI specification
• DVI-D (Single Link) 24+1 port with screw nuts (VGA not wired)
• Passive converter (level shifter), suitable only for graphics cards with DP++ output
• Supports a resolution up to 1920 x 1200 / 1080p @ 60 Hz (depending on the system
and the connected hardware)
• Power consumption: ca. 100 mW
• 1 x ferrite core
• Cable length ca. 16 cm without connector
• Colour: black
• OS independent, no driver installation necessary
System requirements
• A free mini Displayport DP++ female port
Package content
• Adapter mini Displayport to Displayport / HDMI / DVI
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62623
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • mini DisplayPort plug <> HDMI/DP/DVI socket
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.24 m
  • Specials
    • Specification
    • 1.1