reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62601 :: DisplayPort 1.2 plug > DVI 24+5 socket, black

Item-No.: DELOCK 62601
Colour:

€12,90




DELOCK 62601

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> 24+5 DVI-I socket
    • Colour
    • Black
    • Assembly
    • 4K Passiv
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2

This Delock adapter can be used, for example, to connect a DVI monitor to your system via a free Displayport interface. The adapter supports resolutions up to Ultra HD (4K) and is backwards compatible with Full-HD 1080p.

Displayport 1.2 plug > DVI socket 4K passive adapter, black

Technical data
• Connectors: Displayport 20-pin plug > DVI-I 24+5 socket
• Chipset: Parade PS8402A
• DVI-D 24+5 connector with nuts (VGA not wired)
• Displayport 1.2 specification
• Passive converter (level shifter), only suitable for graphics cards with DP++ output
• Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
• Gold-plated contacts
• 1 x ferrite core
• Cable length: approx. 20 cm (without connectors)
• Colour: black
• OS independent, no driver installation required
System requirements
• One free Displayport DP++ socket
Package contents
• Displayport to DVI adapter Packaging• Retail box



Manufacturer : DELOCK
Factory number : 62601
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • DisplayPort plug <> 24+5 DVI-I socket
    • Colour
    • Black
    • Assembly
    • 4K Passiv
  • Measures
    • Cable length
    • 0.20 m
  • Specials
    • Specification
    • 1.2