reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62581 :: USB 3.0 to 4K DisplayPort 1.2 adapter

Item-No.: DELOCK 62581
€70,95
Category of goods: 0


DELOCK 62581

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • USB 3.0 <> DP socket
    • Colour
    • Black

Delock USB 3.0 > Displayport (4K) adapter

Use this Delock USB 3.0 to Displayport adapter to connect additional monitors, LCD displays or
projectors to your PC or to your notebook via the USB 3.0 or USB 2.0 interface. Up to
6 adapters can be used on a single computer. Each additional monitor is connected to one
adapter. The adapter can mirror and extend the display and supports a resolution of up to
3840 x 2160. Television and video can be viewed in Ultra HD (4K) quality.

Please see the data sheet for further information concerning detail resolution.

• Windows 7/7-64/8/8-64/8.1/8.1-64
• PC or notebook with a free USB 3.0 or 2.0 port
• For use of 4K-compliant monitor, PC and graphics card

Package contents
• USB 3.0 DP adapter
• USB 3.0 cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62581
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • USB 3.0 <> DP socket
    • Colour
    • Black