reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61955 :: USB 3.0 to VGA adapter

Item-No.: DELOCK 61955
€49,95
Category of goods: 0


DELOCK 61955

  • Product Description
  • Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • USB 3.0 > VGA
    • Colour
    • Black

Use this USB 3.0 to VGA adapter from Delock to connect additional monitors, LCD displays or projectors to your PC or to your notebook via the USB 3.0 or USB 2.0 interface. You can use up to 6 adapters on one computer and connect each additional monitor with another adapter. The adapter can mirror and extend the display and supports a resolution of up to 2048 x 1152. HD-quality television and video transmission.

Technical data
• Connectors:
Input: 1 x USB 3.0 micro socket
Output: 1 x VGA socket
• Max. Up to 2048 x 1152 resolution
(depending on your monitor and system)
• Supports 16-bit and 32-bit colours
• Up to 6 adapters can be used per computer
(if system support is adequate)
• 512 MB integrated memory (SDRAM)
• Settings: Extended, Mirrored,
Primary display
• Dimensions (LxWxH): 88.3 mm x 55.7 mm x 18 mm
• Energy consumption: approx. 340 mA
• Resolutions (depending on your PC or notebook system support)
For example:
640 x 480
800 x 600
1024 x 768
1280 x 720
1280 x 768
1280 x 800
1280 x 1024
1366 x 768
1400 x 1050
1600 x 1200
1680 x 1050
1920 x 1080
1920 x 1200
2048 x 1152

System requirements
• Windows XP/Vista/Vista-64/7/7-64/8/8-64, Mac OS 10.7
• PC with one free USB 3.0 or 2.0 port
• Pentium 4, 1.2 GHz or higher CPU
• At least 512 MB memory
• SVGA graphics card
• At least 30 MB free hard drive space

Package contents
• USB 3.0 VGA adapter
• USB 3.0 cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61955
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA adapter
    • Design
    • USB 3.0 > VGA
    • Colour
    • Black