reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61847 :: DisplayPort 20-pin connector > DVI 29-pin socket

Item-No.: DELOCK 61847
€10,50
Category of goods: 1 = discountable

DELOCK 61847

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 24+5 DVI socket
    • Colour
    • Black
    • Technology
    • For Apple
  • Measures
    • Cable length
    • 0.13 m

Delock Displayport plug > DVI 24+5 socket adapter

Warning: only for DVI-I (24-pin) devices.

This Delock Displayport adapter is used to connect an additional DVI device such as a monitor to your PC.

Technical data

• DisplayPort 20-pin connector > DVI-I 24+5 socket
• DVI-I 24+5 (VGA not wired) with nuts
• Displayport specification 1.1a
• Resolution up to 1920 x 1200 and HDTV up to 1080p
Automatic standby detection
• Standby automatically switches to
sleep mode
• 1x ferrite core
• Cable length approx. 12.5 cm without connectors

System requirements
• A free Displayport connector

Package contents
• Displayport > DVI-I adapter



Manufacturer : DELOCK
Factory number : 61847
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 24+5 DVI socket
    • Colour
    • Black
    • Technology
    • For Apple
  • Measures
    • Cable length
    • 0.13 m