reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61766 :: DisplayPort 20-pin connector > VGA 15-pin socket

Item-No.: DELOCK 61766
€14,70
Category of goods: 1


DELOCK 61766

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DisplayPort plugs <> VGA 15 socket
    • Colour
    • White
  • Measures
    • Cable length
    • 0.15 m
This adapter enables you to connect e.g. a VGA monitor through a free Displayport interface.

Specification
• Connector: Displayport 20 pin male > VGA 15 pin female
• Chipset: Analogix
• Displayport 1.2 specification
• VGA port with screw nuts
• Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on the monitor and
your system)
• Standby detection, standby enter into sleep mode automatically
• 1 x ferrite core
• Cable length ca. 12 cm without connector
• Colour: white
• OS independent, no driver installation necessary

System requirements
• A free Displayport female port

Package content
• Adapter Displayport to VGA



Manufacturer : DELOCK
Factory number : 61766
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter
    • Design
    • 20 DisplayPort plugs <> VGA 15 socket
    • Colour
    • White
  • Measures
    • Cable length
    • 0.15 m