reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD DVI 220 :: DVI-I male to DVI-I and VGA female adapter

Item-No.: AD DVI 220
€7,50
Category of goods: 1


AD DVI 220

  • Product Description
  • Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 24+5 DVI plug <> 24+5 DVI and 15-pin HD socket
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.2 m

This DVI adapter with a cable length of approx. 20 cm and gold plated connectors is for connecting an additional DVI and VGA device.

• Connection: DVI-I 24+5 (DVI29) male to DVI-I 24+5 (DVI29) and VGA female
• Cable length: approx. 20 cm
• Gold-plated connectors
• With plastic protective caps on the connectors



Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI adapter
    • Design
    • 24+5 DVI plug <> 24+5 DVI and 15-pin HD socket
    • Assembly
    • Gold-plated
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual