reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR BOX35-10 :: DVD Case for 10 disc, Pack 3

Item-No.: MR BOX35-10
€2,55
Category of goods: 0

MR BOX35-10

  • Product Description
  • Technical information
  • General
    • Type
    • Empty DVD case
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 136 mm
    • Height
    • 191 mm
    • Depth
    • 33 mm
  • Packaging
    • Packaging
    • Pack of 3
MediaRange DVD cases are perfect for safely organizing and storing your data collection or for replacing damaged original cases. The easy-to-open yet sturdy snap closure protects your media from scratches. The clear outer sleeve to hold a cover insert and the inner booklet holder allow you an individual design and professional presentation of your collection.

perfect for space-saving and easy-to-find organization of your data collection
great for replacing damaged original cases
protects your media

Color: Black
Material: Plastic
Width: 33 mm
Packaging: Pack 3
For storing ten disc each
Clear plastic sleeve to insert a cover page
Booklet holder inside
Sturdy snap closure
Dimensions (approx.): 191 x 136 x 14 mm





Manufacturer : MEDIARANGE
Factory number : BOX35-10
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Empty DVD case
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 136 mm
    • Height
    • 191 mm
    • Depth
    • 33 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual