reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR BOX34-4 :: Empty CD case for four discs (pack of five)

Item-No.: MR BOX34-4
€4,90
Category of goods: 0

MR BOX34-4

  • Product Description
  • Technical information
  • General
    • Type
    • CD-Leerhülle
    • Material
    • Plastic
  • Measures
    • Width
    • 124 mm
    • Height
    • 140 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Pack of 5

MediaRange empty CD cases are ideal for storing your CD collection in a safe and easy way. They can also be used as a high-quality replacement for original cases that have been damaged. The robust push-button holder ensures that your media is always protected against scratches and can be easily removed at any time. The removable tray allows you to insert a cover and a booklet can also be added inside thanks to the bracket, allowing you to give your collection an individual design and professional look.

  • Colour: transparent case with black tray

  • Material: plastic

  • Width: 22 mm

  • Packaging: pack of five

  • For archiving four discs per case

  • With removable tray for inserting a cover

  • With booklet bracket on the inside

  • Robust push-button holder

  • Dimensions (approx.): 140 x 124 x 22 mm




Manufacturer : MEDIARANGE
Factory number : BOX34-4
Package weight : 0.545 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD-Leerhülle
    • Material
    • Plastic
  • Measures
    • Width
    • 124 mm
    • Height
    • 140 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual