reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR BOX32 :: CD Jewelcase for 1 disc, Pack 10

Item-No.: MR BOX32
€1,95
Category of goods: 0


MR BOX32

  • Product Description
  • Technical information
  • General
    • Type
    • Empty CD case
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 124 mm
    • Height
    • 140 mm
    • Depth
    • 5.2 mm
  • Packaging
    • Packaging
    • Pack of 10
MediaRange CD Jewelcases are perfect for safely organizing and storing your data collection or for replacing damaged original cases. The easy-to-open yet sturdy snap closure protects your media from scratches. The removable tray to insert a cover and the inner booklet holder allow you an individual design and professional presentation of your collection.

perfect for space-saving and easy-to-find organization of your data collection
great for replacing damaged original cases
protects your media

Color: Transparent jewelbox with black tray
Material: Plastic
Width: 5.2 mm
Packaging: Pack 10
For storing two disc each
Removable tray to insert a cover page
Booklet holder inside
Sturdy snap closure
Dimensions (approx.): 140 x 124 x 5.2 mm




Manufacturer : MEDIARANGE
Factory number : BOX32
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Empty CD case
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Width
    • 124 mm
    • Height
    • 140 mm
    • Depth
    • 5.2 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual