reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZY 150 :: Zener diode, 1.3 W, 150 V

Item-No.: ZY 150
€0,10
Category of goods: 1 = discountable

ZY 150

  • Product Description
  • Technical information
  • General
    • Type
    • Zener diode
    • Technology
    • Surface-diffused
    • Design
    • Silicon power diode
    • Housing
    • DO-204AL(DO-41)
    • Tolerance
    • 5%
    • Temperature range
    • -50 ... +150
  • Electrical values
    • Voltage
    • 150 V
    • Ptot
    • 1.3 W
  • Measures
    • Ø
    • 2.6 (0.8 wire bonding) mm
    • Length
    • 62.5 (5.1 body) mm
  • Weights
    • Weight
    • 0.4 g

Zener diode
Housing: DO-204AL (DO-41)



Manufacturer : FAGOR
Factory number : BZX85C150
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Zener diode
    • Technology
    • Surface-diffused
    • Design
    • Silicon power diode
    • Housing
    • DO-204AL(DO-41)
    • Tolerance
    • 5%
    • Temperature range
    • -50 ... +150
  • Electrical values
    • Voltage
    • 150 V
    • Ptot
    • 1.3 W
  • Measures
    • Ø
    • 2.6 (0.8 wire bonding) mm
    • Length
    • 62.5 (5.1 body) mm
  • Weights
    • Weight
    • 0.4 g