• Housing

  • Voltage
    • + more - less

  • If

  • Tolerance

  • Ptot

  • Temperature range


  • Diodes Z-, 0,5W

  • page :
  •  1 - 16 of  37  items. 
 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    10 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    11 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    12 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    13 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    15 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    16 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    18 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    2.4 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    2.7 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    20 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    22 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    24 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    27 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    3.0 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    3.3 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    DO-35

  • Voltage:

    3.6 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +200

  • Ø:

    2.28 (0.55 wire) mm

  • Length:

    76.25 (5.08 body only) mm

Weight incl.:

0.000 kg