• Housing

  • Mounting form

  • Voltage
    • + more - less

  • If

  • Tolerance

  • Ptot

  • Temperature range


  • Diodes SMD Z-, SOT23

  • page :
  •  1 - 16 of  32  items. 
 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    10 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    11 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,001 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    12 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    13 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    15 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    16 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,001 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    18 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    2.7 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    20 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,001 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    22 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    24 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,001 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    27 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,001 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    3.0 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    3.3 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    3.6 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg

 
  • Type:

    Zener diode

  • Housing:

    SOT-23

  • Mounting form:

    SMD

  • Voltage:

    3.9 V

  • If:

    250 mA

  • Tolerance:

    5%

  • Ptot:

    350 mW

  • Temperature range:

    -55 ... +150

  • Length:

    2.92 mm

  • Width:

    1.3 mm

  • Height:

    0.93 mm

Weight incl.:

0,000 kg