• Housing

  • Mounting form

  • Voltage
    • + more - less

  • Tolerance

  • Ptot

  • Temperature range


  • Diodes SMD Z-, Mini-Melf

  • page :
  •  1 - 16 of  36  items. 
 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    10 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    11 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    12 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    13 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    15 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    16 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    18 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    2.7 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    20 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.010 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    22 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    24 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.001 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    27 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    3.0 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    3.3 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    3.6 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg

 
  • Type:

    Zener diode

  • Design:

    Glass-sealed

  • Housing:

    SOD80

  • Mounting form:

    SMD

  • Voltage:

    3.9 V

  • Tolerance:

    5%

  • Ptot:

    500 mW

  • Temperature range:

    -65 ... +175

  • Ø:

    1.6 mm

  • Length:

    3.7 mm

Weight incl.:

0.000 kg