reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


US 1M :: SMD Super Fast diode 1000 V 1 A SMA

Item-No.: US 1M
€0,12
Category of goods: 1 = discountable

US 1M

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.7 V
    • IF(AV)
    • 1 A
    • IR
    • 5 mA
    • IFSM
    • 30 A

SMD super-fast diode 1000V 1A SMA, highly efficient super-fast rectifiers

• Glass passivated chip junction
• For surface-mounted application
• Low profile package
• Built-in strain relief
• Ideal for automated placement
• Simple pick-and-place
• Ultra-fast recovery time for high efficiency



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : US1M
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.7 V
    • IF(AV)
    • 1 A
    • IR
    • 5 mA
    • IFSM
    • 30 A
Datasheet/manual