reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 4448-0603 :: General-purpose Si diode, 603, 100 V, 0.13 A

Item-No.: TS 4448-0603
€0,04
Category of goods: 1 = discountable

TS 4448-0603

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Design
    • High-speed, SMD
    • Mounting form
    • 603
    • Ti
    • -40 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IF(AV)
    • 300 mA
    • IR
    • 0.025 µA
    • IFSM
    • 2 A
    • trr
    • 9 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1.0 mm
    • Height
    • 0.85 mm

General-purpose SMD Si diode



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TS4448-0603
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Design
    • High-speed, SMD
    • Mounting form
    • 603
    • Ti
    • -40 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 1 A
    • IF(AV)
    • 300 mA
    • IR
    • 0.025 µA
    • IFSM
    • 2 A
    • trr
    • 9 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1.0 mm
    • Height
    • 0.85 mm
Datasheet/manual