reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 34 :: SMD Schottky, 40 V, 3 A, SMC

Item-No.: SS 34
€0,30
Category of goods: 1 = discountable

SS 34

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AB/SMC
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 3 A
    • IR
    • 0.5 mA
    • IFSM
    • 100 A

SMD Schottky-barrier rectifier, 40 V, 3 A, SMC

• For surface-mounted application
• Simple pick-and-place
• Metal-to-silicon rectifier, majority carrier conduction
• Low power loss, high efficiency



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SS34
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-214AB/SMC
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 3 A
    • IR
    • 0.5 mA
    • IFSM
    • 100 A
Datasheet/manual