reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 34A SMD :: Schottky diode, DO214AC, 40 V, 3 A

Item-No.: SK 34A SMD
€0,17
Category of goods: 1


SK 34A SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 Ti
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.55 V
    • IF(AV)
    • 3 A
    • IR
    • 500 µA
    • IFSM
    • 70 A
  • Measures
    • Length
    • 4.75 mm
    • Width
    • 2.83 mm
    • Height
    • 2.3 mm

SMD Schottky diode



Manufacturer : HOTTECH SEMICONDUCTOR
Factory number : SK34A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -65 … 150 Ti
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.55 V
    • IF(AV)
    • 3 A
    • IR
    • 500 µA
    • IFSM
    • 70 A
  • Measures
    • Length
    • 4.75 mm
    • Width
    • 2.83 mm
    • Height
    • 2.3 mm
Datasheet/manual