reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 1M :: SMD Si rectifier, 1000 V, 1 A, SMA

Item-No.: RS 1M
€0,09
Category of goods: 1 = discountable

RS 1M


SMD Si rectifier, 1000 V, 1 A, SMA, fast recovery rectifiers

For surface-mounted application
Glass-passivated junction chip



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : RS1M
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual