reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS 1J :: SMD Si rectifier, 600 V, 1 A, SMA

Item-No.: RS 1J
€0,08
Category of goods: 1 = discountable

RS 1J

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • trr
    • 250 ns

SMD Si rectifier, 600 V, 1 A, SMA, fast recovery rectifiers

For surface-mounted application
Glass-passivated junction chip



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : RS1J
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • trr
    • 250 ns
Datasheet/manual