reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MURS 120 SMD :: Ultra-fast diode, SMD, CASE 403 A, 200 V, 1 A

Item-No.: MURS 120 SMD
€0,21
Category of goods: 1 = discountable

MURS 120 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • CASE 403A
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0.875 V
    • IF(AV)
    • 1 A
    • IR
    • 2 µA
    • IFSM
    • 40 A
    • trr
    • 35 ns
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm

Ultra-fast diode, SMD, CASE 403 A, 200 V, 1 A



Manufacturer : VISHAY
Factory number : MURS120T3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • CASE 403A
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0.875 V
    • IF(AV)
    • 1 A
    • IR
    • 2 µA
    • IFSM
    • 40 A
    • trr
    • 35 ns
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm
Datasheet/manual