reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUR 240 :: Ultra-fast diode, CASE 59, 400 V, 2 A

Item-No.: MUR 240
€0,24
Category of goods: 1 = discountable

MUR 240

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • CASE 59
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.3 V
    • IF(AV)
    • 2 A
    • IR
    • 15 µA
    • IFSM
    • 35 A
    • trr
    • 65 ns
  • Measures
    • Ø
    • 2.7 mm
    • Length
    • 5.2 mm

Ultra-fast diode, CASE 59, 400 V, 2 A



Manufacturer : ON-SEMICONDUCTOR
Factory number : MUR240
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • CASE 59
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.3 V
    • IF(AV)
    • 2 A
    • IR
    • 15 µA
    • IFSM
    • 35 A
    • trr
    • 65 ns
  • Measures
    • Ø
    • 2.7 mm
    • Length
    • 5.2 mm
Datasheet/manual