reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBRS 360 SMD :: Schottky diode, DO214AB, 60 V, 3 A

Item-No.: MBRS 360 SMD
€0,19
Category of goods: 1 = discountable

SB360/SMC = SS36/SMC

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AB
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.740 V
    • IF(AV)
    • 3 A
    • IR
    • 500 µA
    • IFSM
    • 80 A
  • Measures
    • Length
    • 7.11 mm
    • Width
    • 6.10 mm
    • Height
    • 2.41 mm

Schottky diode, DO214AB, 60 V, 3 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AB
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.740 V
    • IF(AV)
    • 3 A
    • IR
    • 500 µA
    • IFSM
    • 80 A
  • Measures
    • Length
    • 7.11 mm
    • Width
    • 6.10 mm
    • Height
    • 2.41 mm