reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBRF 10L100CT :: Low UF-Schottky, 100 V 10 A (2 x 5), ITO220AB

Item-No.: MBRF 10L100CT
€0,61
Category of goods: 1 = discountable

MBRF 10L100CT

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.85 V
    • IF(AV)
    • 10 A
    • IR
    • 20 µA
    • IFSM
    • 120 A

Low UF isolated 10.0-A Schottky barrier rectifier

• Low power loss
• High efficiency
• High current capability
• Low forward voltage drop.



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : MBRF10L100CT
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.85 V
    • IF(AV)
    • 10 A
    • IR
    • 20 µA
    • IFSM
    • 120 A
Datasheet/manual