reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 1645 :: Schottky diode, TO-220AC, 45 V, 16 A

Item-No.: MBR 1645
€0,44
Category of goods: 1 = discountable

MBR 1645

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AC
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.63 V
    • IF(AV)
    • 16 A
    • IR
    • 200 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.70 mm
    • Width
    • 10,41 mm
    • Height
    • 14.2 mm

Schottky diode, TO-220AC, 45 V, 16 A



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : MBR1645
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AC
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.63 V
    • IF(AV)
    • 16 A
    • IR
    • 200 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.70 mm
    • Width
    • 10,41 mm
    • Height
    • 14.2 mm
Datasheet/manual