reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FR 207 :: Rectifier diode SOT57, 1000 V, 1.5 A

Item-No.: FR 207
€0,06
Category of goods: 1 = discountable

FR207 = FR207G = BYV96

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • SOT-57
  • Electrical values
    • URRM
    • 1000 V
    • IF(AV)
    • 1.5 A

= Not identical with BYV 96E



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • SOT-57
  • Electrical values
    • URRM
    • 1000 V
    • IF(AV)
    • 1.5 A
Datasheet/manual