reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES 3J SMD :: Super Fast rectifier diode, DO214AB, 600 V, 3 A

Item-No.: ES 3J SMD
€0,28
Category of goods: 1


ES 3J SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AB/SMC
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.7 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 35 trr

SMD-Super Fast rectifier diodes 3 A



Manufacturer : CDIL
Factory number : ES3J/SMC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AB/SMC
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.7 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 35 trr
Datasheet/manual