reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES 2B SMD :: Super Fast rectifier diode, DO214AA, 100 V, 2 A

Item-No.: ES 2B SMD
€0,15
Category of goods: 1 = discountable

ES 2B SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AA/SMB
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.95 V
    • IF(AV)
    • 2 A
    • IR
    • 10 µA
    • IFSM
    • 50 A
    • trr
    • 35 ns

SMD-Super Fast rectifier diodes 2 A



Manufacturer : CDIL
Factory number : ES2B/SMB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AA/SMB
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.95 V
    • IF(AV)
    • 2 A
    • IR
    • 10 µA
    • IFSM
    • 50 A
    • trr
    • 35 ns
Datasheet/manual