reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EM 513 :: Rectifier diode, DO5, 1600 V, 1 A

Item-No.: EM 513
€0,05
Category of goods: 1


EM 513

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-5
  • Electrical values
    • URRM
    • 1600 V
    • IF(AV)
    • 1 A

Rectifier diode, DO5, 1600 V, 1 A



Manufacturer : LUNSURE
Factory number : EM513
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-5
  • Electrical values
    • URRM
    • 1600 V
    • IF(AV)
    • 1 A
Datasheet/manual