reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSEI 12-12A :: Fast recovery epitaxial diode, TO220AC, 1200 V, 11 A

Item-No.: DSEI 12-12A
€0,99
Category of goods: 1 = discountable

DSEI 12-12A

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery epitaxial diodes
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 1200 V
    • UF
    • 2.6 V
    • IF(AV)
    • 11 A
    • IR
    • 250 µA
    • IFSM
    • 75 A
    • trr
    • 50 ns

Fast recovery epitaxial diode



Manufacturer : IXYS
Factory number : DSEI12-12A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery epitaxial diodes
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 1200 V
    • UF
    • 2.6 V
    • IF(AV)
    • 11 A
    • IR
    • 250 µA
    • IFSM
    • 75 A
    • trr
    • 50 ns
Datasheet/manual