reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYW 29/50 :: Ultra-fast diode, TO-220AC, 50 V, 8 A

Item-No.: BYW 29/50
€1,15
Category of goods: 1


BYW 29/50

  • Product Description
  • Technical information
  • General
    • Type
    • Ultra-fast diode
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 50 V
    • IF(AV)
    • 8 A

Ultra-fast diode, TO-220AC, 50 V, 8 A



Manufacturer : DISCRETE SEMICONDUCTOR
Factory number : BYW29/50
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultra-fast diode
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 50 V
    • IF(AV)
    • 8 A
Datasheet/manual