reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYS 21-90 :: Schottky diode, DO41, 90 V, 1 A

Item-No.: BYS 21-90
€0,99
Category of goods: 1


BYS 21-90

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-41
    • Ti
    • < 125 Ti
  • Electrical values
    • URRM
    • 90 V
    • UF
    • 0.9 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A

Schottky diode, DO41, 90 V, 1 A



Manufacturer : INFINEON
Factory number : BYS21-90
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-41
    • Ti
    • < 125 Ti
  • Electrical values
    • URRM
    • 90 V
    • UF
    • 0.9 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
Datasheet/manual