reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 448 :: Fast rectifier diode, DO201AD, 1500 V, 1 A

Item-No.: BY 448
€0,14
Category of goods: 1 = discountable

BY 448

  • Product Description
  • Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1500 V
    • IF(AV)
    • 1 A
    • IR
    • 10 µA
    • IFSM
    • 50 A

Fast rectifier diode, DO201AD, 1500 V, 1 A



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : BY448
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1500 V
    • IF(AV)
    • 1 A
    • IR
    • 10 µA
    • IFSM
    • 50 A
Datasheet/manual