reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 329/1000 :: Fast rectifier diode, DO220, 1000V, 8A

Item-No.: BY 329/1000
€0,95
Category of goods: 1 = discountable

BY 329/1000

  • Product Description
  • Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-220
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1000 V
    • IF(AV)
    • 8 A
    • IR
    • 1 mA
    • IFSM
    • 75 A
Fast rectifier diode, DO220, 1000V, 8A


Manufacturer : NXP
Factory number : BY329/1000
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-220
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1000 V
    • IF(AV)
    • 8 A
    • IR
    • 1 mA
    • IFSM
    • 75 A
Datasheet/manual