reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 228 :: Rectifier diode, housing S, 1500 V, 3 A

Item-No.: BY 228
€0,15
Category of goods: 1 = discountable

BY 228

  • Product Description
  • Technical information
  • General
    • Type
    • Diode
    • Mounting form
    • Case S
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1500 V
    • UF
    • 1.5 V
    • IF(AV)
    • 3 A
    • IR
    • 5 µA
    • IFSM
    • 50 A
    • trr
    • 200 ns

Rectifier diode, housing S, 1500 V, 3 A



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : BY228
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diode
    • Mounting form
    • Case S
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1500 V
    • UF
    • 1.5 V
    • IF(AV)
    • 3 A
    • IR
    • 5 µA
    • IFSM
    • 50 A
    • trr
    • 200 ns
Datasheet/manual