reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 227 :: Rectifier diode, DO5, 1250 V, 1.5 A

Item-No.: BY 227
€0,06
Category of goods: 1 = discountable

BY227S = BY527

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-5
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1250 V
    • IF(AV)
    • 1.5 A
    • IR
    • 10 µA

Rectifier diode, DO5, 1250 V, 1.5 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-5
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 1250 V
    • IF(AV)
    • 1.5 A
    • IR
    • 10 µA
Datasheet/manual